Filter Your Search
1 - 2 of 2 results
|
KBPC3510FP
Diotec Semiconductor AG
|
$1.0838 | Yes | Active | 35 A | 1.1 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | 1 kV | Not Qualified | S-PUFM-X4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||
|
KBPC3510FP
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3/e4 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN/SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.80 |