Filter Your Search
1 - 3 of 3 results
|
KBPC3510I
Diotec Semiconductor AG
|
$2.2307 | Yes | Obsolete | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | R-XUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||
|
KBPC3510I
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | WIRE | UPPER | SEMIKRON INTERNATIONAL | 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
KBPC3510IP
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | R-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 |