Filter Your Search
1 - 10 of 295 results
|
KC202-05R56R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 56 Ω | 5 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||
|
KC202-010R470R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 470 Ω | 10 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||
|
KC202-05R4K3
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | ||||
|
KC202-05T0R22
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | ||||||
|
KC202-05R0R39
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 390 mΩ | 5 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||
|
KC202-05R0R2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 200 mΩ | 5 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||
|
KC202-010R390R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 390 Ω | 10 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||
|
KC202-010R3K9
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 3.9 kΩ | 10 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KC202-010T18K
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 18 kΩ | 10 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
KC202-010R68R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 68 Ω | 10 % | 2 W | Axial | -80,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 4.5 mm | 24 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |