Filter Your Search
1 - 10 of 15 results
|
KC320K5FB
TE Connectivity
|
Check for Price | Yes | Active | 20.5 kΩ | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC320KJ
TE Connectivity
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC3200RJ
TE Connectivity
|
Check for Price | Yes | Active | 200 Ω | 5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC3200RF
TE Connectivity
|
Check for Price | Yes | Active | 200 Ω | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC320K5F
TE Connectivity
|
Check for Price | Yes | Active | 20.5 kΩ | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC3200RJB
TE Connectivity
|
Check for Price | Yes | Active | 200 Ω | 5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC320RE
TE Connectivity
|
Check for Price | Yes | Active | 20 Ω | 3 % | 5.5 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
KC320KJB
TE Connectivity
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC3200REB
TE Connectivity
|
Check for Price | Yes | Active | 200 Ω | 3 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
KC320KF
TE Connectivity
|
Check for Price | Yes | Active | 20 kΩ | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 295 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.35 mm | 15.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |