Parametric results for: KC3225A50.0000C30E00 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kc3225a500000c30e00
Select parts from the table below to compare.
Compare
Compare
KC3225A50.0000C30E00
KYOCERA Corporation
Check for Price Yes Yes Obsolete 50 MHz 50 % 15 pF 3.3 V CMOS KC3225A-C3 ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.89mm KYOCERA CORP ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN compliant Clock
KC3225A50.0000C30E00
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 MHz 50 % 15 pF 3.3 V CMOS KC3225A-C3 ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 0.89mm KYOCERA KINSEKI CORP unknown Clock