Filter Your Search
1 - 10 of 609 results
|
SVC-30EDF10T-50.000M
KEC
|
Check for Price | Obsolete | 1 MHz | 50 MHz | 50 MHz | 5 V | 80 mA | HYBRID | Not Qualified | 70 °C | -10 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6,.6,300 | NO | KEC CORP | unknown | |||||||||||||||||||||||||||
|
TFJ5C30EV-9.600M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 9.6 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 80 °C | -30 °C | SURFACE MOUNT | 14 | YES | 11.7mm x 9.612mm x 2.05mm | ASCEND FREQUENCY DEVICES | unknown | DIP-14/4 | |||||||||||||||||||||
|
TFJ5C30EV-50.000M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 50 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 80 °C | -30 °C | SURFACE MOUNT | 14 | YES | 11.7mm x 9.612mm x 2.05mm | ASCEND FREQUENCY DEVICES | unknown | DIP-14/4 | |||||||||||||||||||||
|
KC7050A170.0000C3GE00
Shenzhen Great Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SHENZHEN GREAT ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
KC7050A25.0000C1UE00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; SEATED HGT-NOM | 9 ns | NO | 2.8 mA | 9 ns | 3 mA | 1.85 V | 1.75 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.6mm | KYOCERA CORP | compliant | DILCC4,.2,200 | Clock | ||||||||||||||||
|
TFC5C30E-9.600M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | ASCEND FREQUENCY DEVICES | unknown | |||||||||||||||||||||||||||||||||||||||||
|
KC7050A170.0000C3FE00
Shenzhen Great Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SHENZHEN GREAT ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
OC30E12A-10.000-0.2/-40+85
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
KC7050AFREQC3GE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 MHz | 170 MHz | 50 % | 15 pF | 3.3 V | CMOS | KC7050A-C3 | INH FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.46 V | 3.14 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | KYOCERA CORP | compliant | Clock | |||||||||||||||||
|
TFS1F5C30EV-160.000M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 160 MHz | 3 % | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 80 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 8.3mm | ASCEND FREQUENCY DEVICES | unknown |