Filter Your Search
1 - 2 of 2 results
|
KC7050A25.0000C30E00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE DISABLE FUNCTION | 10 ns | NO | 8 mA | 10 ns | 15 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.6mm | KYOCERA CORP | DILCC4,.2,200 | unknown | Clock | ||
|
KC7050A25.0000C30E00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE DISABLE FUNCTION | 10 ns | NO | 8 mA | 10 ns | 15 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.6mm | KYOCERA CORP | DILCC4,.2,200 | compliant | Clock |