Filter Your Search
1 - 2 of 2 results
|
KC7050P50.0000L3SE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 30 % | 100 OHM | 3.3 V | LVDS | KC7050P-L3 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | KYOCERA CORP | compliant | Clock | ||
|
KC7050P50.0000L3SE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 MHz | 30 % | 100 OHM | 3.3 V | LVDS | KC7050P-L3 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | KYOCERA KINSEKI CORP | unknown | Clock |