Filter Your Search
1 - 4 of 4 results
|
KCJXO720.1000C51CF0
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 20.1 MHz | 100 % | 15 pF | 5 V | CMOS | KCJXO7 | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 12.8mm x 5.2mm x 5.2mm | KYOCERA CORP | unknown | Clock | ||||||||||||
|
KCJXO7-20.1000C51CF0
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20.1 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 15 ns | NO | 70 MHz | 20.1 MHz | 15 ns | 25 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | 12.8mm x 5.2mm x 5.2mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Clock | DILCC6,.2 | ||||||
|
KCJXO7-20.1000C51CF0
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 20.1 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 15 ns | NO | 70 MHz | 20.1 MHz | 15 ns | 25 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | 12.8mm x 5.2mm x 5.2mm | KYOCERA CORP | unknown | Clock | DILCC6,.2 | ||||
|
KCJXO720.1000C51CF0
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20.1 MHz | 100 % | 15 pF | 5 V | CMOS | KCJXO7 | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 12.8mm x 5.2mm x 5.2mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Clock |