Filter Your Search
1 - 10 of 15 results
|
KF22-A15S-NT
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
KF22-A15S-NJ30
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
KF22-A15S-NV30
Kycon Inc
|
Check for Price | Active | 15 | 2 | 2.77 mm | 2 | 8 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.519 inch | 1.541 inch | 0.125 inch | KYCON INC | unknown | |||||||||||||||
|
KF22-A15S-NR15
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
KF22-A15S-NJ15
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
KF22-A15S-N15
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.77 mm | 2 | 8 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | e4 | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.519 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
KF22-A15S-N30
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.77 mm | 2 | 8 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | e4 | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.519 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
KF22-A15S-NR
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
KF22-A15S-NV
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 2.77 mm | 2 | 8 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.519 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
KF22-A15S-N
Kycon Inc
|
Check for Price | No | Obsolete | 15 | 2 | 2.77 mm | 2 | 8 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | e4 | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.519 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |