Filter Your Search
1 - 1 of 1 results
|
KFM1G16Q2A-DEB80
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64K | 64MX16 | 1.8 V | 76 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | NO | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 1.8 V | YES | 50 µA | 45 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 260 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA63,10X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 |