Filter Your Search
1 - 1 of 1 results
|
KFR120
Lumberg Connect GmbH
|
Check for Price | Yes | Active | 12 | 5 mΩ | FEMALE | BOARD AND PANEL | POLYAMIDE | ZINC ALLOY | GOLD FLASH | STRAIGHT | CIRCULAR CONNECTOR | GLASS FILLED PA | NO | 4.8928 N | 1 | POLARIZED HOUSING | .8896 N | NO | NO | e3 | NO | UL | -40 °C | 85 °C | SOLID | SOCKET | TIN | COPPER ZINC | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.559 inch | 0.138 inch | LUMBERG CONNECT GMBH | not_compliant |