Filter Your Search
1 - 1 of 1 results
|
KFWAGH6U4M-DIB60
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 17.1799 Gbit | 16 | 256K | 1GX16 | 3.3 V | 76 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | INDEPENDENT | YES | NO | 1 | 4K | 1000000000 | 1.0737 G | SYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 160 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | LFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | BGA | 10 X 13 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 |