Filter Your Search
1 - 7 of 7 results
|
KGA15ZR50J104MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
KGA15ZS70G334MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 nF | 4 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
KGA15ZR50J224MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 nF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
KGA15ZS70J104MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 6.3 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
KGA15ZS70G474MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 nF | 4 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
KGA15ZS70G224MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 nF | 4 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
KGA15ZR70J103MU
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 6.3 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 760 µm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |