Filter Your Search
1 - 1 of 1 results
|
KGM32HR73A222KU
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | TIN NICKEL | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |