Filter Your Search
1 - 10 of 967 results
|
KH206-85R220R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 4 W | 7925 | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 36 mm | 6.4 mm | 20 mm | 6.4 mm | YAGEO CORP | Axial, 7925 | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
KH208-85RR75
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 750 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||
|
KH208-85R0R2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 200 mΩ | 5 % | 5 W | 9825 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | KH | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 36 mm | 6.4 mm | 25 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
KH208-85B1K
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 70.71 V | e3 | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 800 µm | 36 mm | 6.4 mm | 25 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | ||||||||||||||||||||||||||
|
KH208-85B300R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 300 Ω | 5 % | 5 W | 9825 | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 25 mm | 6.4 mm | YAGEO CORP | Axial, 9825 | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
KH205AM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | CYLINDRICAL | BIPOLAR | 1 | NO | 125 °C | -55 °C | 12 | ROUND | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | TO-8 | 12 | OPERATIONAL AMPLIFIER | 60 dB | 8 mV | O-MBCY-W12 | -20 V | -15 V | METAL | Not Qualified | MIL-STD-883 | 2400 V/us | 20 V | 15 V | MILITARY | WIRE | BOTTOM | ||||||||||||||||||||||||
|
KH208-85B2K0
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||
|
KH206-810R2K2
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 kΩ | 10 % | 4 W | 7925 | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 36 mm | 6.4 mm | 20 mm | 6.4 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
KH208-85R3K0
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WIRE | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||
|
KH206-810RR68
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 680 mΩ | 10 % | 4 W | THROUGH HOLE MOUNT | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |