Filter Your Search
1 - 3 of 3 results
|
KH64/1LZ12
Eaton Corporation
|
Check for Price | Active | 128 | 2 | 2.54 mm | 4 | 500 mA | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 2.224 N | 5 GΩ | .0695 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.43 inch | 3.42 inch | 0.437 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KH64/1LZ12
Cooper Industries
|
Check for Price | Transferred | 128 | 2 | 2.54 mm | 4 | 500 mA | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 2.224 N | 5 GΩ | .0695 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.43 inch | 3.42 inch | 0.437 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
KH64/1LZ12
WPI Viking Electronics Inc
|
Check for Price | Transferred | 128 | 2 | 2.54 mm | 4 | 500 mA | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 2.224 N | 5 GΩ | .0695 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 10u inch | WIRE WRAP | 0.33 inch | 0.43 inch | 3.42 inch | 0.437 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |