Filter Your Search
1 - 2 of 2 results
|
KHD251E105M76A0T00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 250 V | 20 % | 3945 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | THD | -55/+20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 4.5 mm | 10 mm | 11.5 mm | UNITED CHEMI-CON INC | , 3945 | unknown | EAR99 | ||||||||||
|
KHD251E105M76A0T00
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 250 V | 20 % | 3945 | Y5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | THD | THD | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 4.5 mm | 10 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , 3945 | unknown | EAR99 | 8532.24.00.60 |