Filter Your Search
1 - 10 of 42 results
|
KK12011-01-7H
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | TIN | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK12011-12-7F
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK12011-13-7H
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK12011-03-7H
Foxconn
|
Check for Price | Active | OTHER RF CONNECTOR | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KK12017-11-7H
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | TIN | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK12017-12-7H
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK1261530000G
Amphenol Corporation
|
Check for Price | Yes | Active | CONNECTOR | STANDARD: UL 94V-0, POLYETHYLENE | 300 V | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SPRING LOADED | 1 | 1 | 12 | 55 A | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 13.3 mm2 | 6 AWG | ||||||||||||||||||||||||||||||||||||||||||
|
KK12013-01-7H
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | TIN | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK12017-12-7F
Foxconn
|
Check for Price | Active | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | STRAIGHT | RF MCX CONNECTOR | STANDARD: UL 94V-0 | 200VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 105 °C | COAX | SNAP | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.079 inch | 0.024 inch | 0.059 inch | 0.079 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
KK1232D
Kodenshi Corporation
|
Check for Price | Obsolete | 1.27 mm | -20 °C | 70 °C | KODENSHI CORP | unknown | EAR99 | 8542.39.00.01 | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 2 mA | 5 V | YES | COMMERCIAL | GULL WING | DUAL |