Filter Your Search
1 - 1 of 1 results
|
KLBR4
Lumberg Connect GmbH
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 3.5 MM AUDIO | NOT SPECIFIED | RIGHT ANGLE | STANDRAD: UL 94V-0, PBT | 50 mΩ | 1 A | STEREO | 1X1 HORIZONTAL | 100 MΩ | RIGHT ANGLE | 1 | NO | NO | NO | UL | -30 °C | 85 °C | SOCKET | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SURFACE MOUNT | 0.61 inch | 0.472 inch | LUMBERG CONNECT GMBH | not_compliant | LUMBERG |