Filter Your Search
1 - 3 of 3 results
|
KM23V4100DET
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 256K X 16; CAN ALSO OPERATE AT 3V TO 3.6V SUPPLY | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 25 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
KM23V4100DET-10
Samsung Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 100 ns | MASK ROM | CONFIGURABLE AS 256K X 16 | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 25 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
KM23V4100DET-12
Samsung Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 120 ns | MASK ROM | CONFIGURABLE AS 256K X 16 | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 25 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 |