Filter Your Search
1 - 3 of 3 results
|
KM23V64000T-15
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 150 ns | MASK ROM | CONFIGURABLE AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
KM23V64000T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 150 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 30 µA | 30 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
KM23V64000T-12
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 120 ns | MASK ROM | CONFIGURABLE AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 |