Filter Your Search
1 - 2 of 2 results
|
KM2520EJ/1YD
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 590 nm | 40 deg | DIFFUSED | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 5.08 mm | 7.49 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||
|
KM2520EJ/1YD-5V
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 17.5 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 590 nm | 40 deg | DIFFUSED | HIGH RELIABILITY | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-3/4 | 70 °C | -40 °C | 2 | BULK | ROUND | 5.08 mm | 7.49 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |