Parametric results for: KM6264BLS7 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: km6264bls7
Select parts from the table below to compare.
Compare
Compare
KM6264BLS-7
Samsung Semiconductor
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 34.29 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP28,.3 28 unknown EAR99 8542.32.00.41
KM6264BLS-7L
Samsung Semiconductor
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 5 µA 2 V 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 34.29 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP28,.3 28 unknown EAR99 8542.32.00.41