Filter Your Search
1 - 10 of 46 results
|
KM62V256CL-LT-7L-L
Samsung Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | R-PDSO-G | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||
|
KM62V256CLG-85L
Samsung Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 85 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.29 mm | 8.38 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
KM62V256CLGI-7L0
Samsung Semiconductor
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.29 mm | 8.38 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
KM62V256CLG-7L00
Samsung Semiconductor
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.29 mm | 8.38 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
KM62V256CLGE-7L0
Samsung Semiconductor
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G28 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.29 mm | 8.38 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
KM62V256CLG-10L0
Samsung Semiconductor
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.29 mm | 8.38 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
KM62V256CLT-10L
Samsung Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | R-PDSO-G | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||
|
KM62V256CLP-85L
Samsung Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 85 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | R-PDIP-T | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
KM62V256CL-LT-85L-L
Samsung Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 85 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | R-PDSO-G | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||
|
KM62V256CLG-7L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 µA | 2 V | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 18.29 mm | 8.38 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 |