Filter Your Search
1 - 1 of 1 results
|
KM68B4002J-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 200 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.5 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ36,.44 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |