Filter Your Search
1 - 6 of 6 results
|
KM68V1000BLG-700
Samsung Semiconductor
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
KM68V1000BLG70-L
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 | ||||||||||
|
KM68V1000BLG-7
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 µA | 2 V | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 | ||
|
KM68V1000BLG-7L0
Samsung Semiconductor
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
KM68V1000BLG-7L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 2 V | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 | ||
|
KM68V1000BLG70
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 |