Filter Your Search
1 - 1 of 1 results
|
KMAX-SMT-5S-S30TR
Kycon Inc
|
Check for Price | Obsolete | 5 | 787.4 µm | 1 | 50 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL (50) | STRAIGHT | USB CONNECTOR | SHIELDED | 100VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | TIN (150) OVER NICKEL (50) | PHOSPHOR BRONZE | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SURFACE MOUNT | 0.156 inch | 0.362 inch | 0.303 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |