Filter Your Search
1 - 1 of 1 results
|
KMH400VN221M35X30T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 220 µF | 400 V | 1.08 A | 20 % | 1.13 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMH | 1.76 mA | KMH(400V) | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 36 mm | 30 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.55 |