Filter Your Search
1 - 2 of 2 results
|
KMM5361203C2WG-5
Samsung Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 50 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 3 mA | 385 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 19.05 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||
|
KMM5361203C2WG-6
Samsung Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 3 mA | 355 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 19.05 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 |