Filter Your Search
1 - 2 of 2 results
|
KMMX-BSMT5SB30TR
Kycon Inc
|
Check for Price | Yes | Active | 5 | 635 µm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | GOLD (30) | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 100VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | -30 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.118 inch | 0.22 inch | 0.315 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||
|
KMMX-BSMT5SB-30TR
Kycon Inc
|
Check for Price | Active | 5 | 635 µm | 1 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | GOLD (30) | RIGHT ANGLE | USB CONNECTOR | KMMX | SHIELDED | NO | POLARIZED HOUSING | COMMERCIAL | NO | NO | NO | PEG | RECEPTACLE | GOLD (30) | COPPER ALLOY | USB, SER A FLAT | NO | NO | LOCKING | DETENTS | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.118 inch | 0.22 inch | 0.315 inch | KYCON INC | ROHS COMPLIANT | unknown | Kycon |