Filter Your Search
1 - 10 of 18,988 results
|
KNP500FB-73-1R18
YAGEO Corporation
|
Check for Price | Yes | Active | 1.18 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.429 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 38 mm | 8 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP500FB-MB0R732
YAGEO Corporation
|
Check for Price | Yes | Active | 732 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 1.9131 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
KNP500FB-MB909R
YAGEO Corporation
|
Check for Price | Yes | Active | 909 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 67.4166 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
KNP500FRI6.81R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 6.81 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | FLAME-PROOF | 70 °C | NO | e3 | 300 °C | -40 °C | 2 | TUBULAR PACKAGE | TR, PAPER | Tin (Sn) | WIRE | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||
|
NKNP500F2R94TR
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 2.94 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NKNP | 300 V | 155 °C | -55 °C | Non Inductive | 2 | TR | 750 µm | 6 mm | 17 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
KNP500FB-73-52R3
YAGEO Corporation
|
Check for Price | Yes | Active | 52.3 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 16.171 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 38 mm | 8 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP500FB-MB2R05
YAGEO Corporation
|
Check for Price | Yes | Active | 2.05 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.2016 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
KNP500FTI73-43R2
YAGEO Corporation
|
Check for Price | Yes | Active | 43.2 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WIRE | 800 µm | 38 mm | 8.5 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP500FT-73-5R36
YAGEO Corporation
|
Check for Price | Yes | Active | 5.36 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 5.1769 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WIRE | 800 µm | 38 mm | 8 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP500FT-91-365R
YAGEO Corporation
|
Check for Price | Yes | Active | 365 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 42.72 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |