Parametric results for: KNP-50JB-52-1R8 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 50jb
Select parts from the table below to compare.
Compare
Compare
MLSG432M050JB0C
Cornell Dubilier Electronics Inc
$75.9374 No Active 4.3 mF 50 V 14.9 A 20 % 46 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 85CEL 430 µA 125 °C -55 °C 2 Radial NO 12.7 mm WIRE 76.2 mm 25.4 mm 12.7 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED unknown
MLSG381M250JB0C
Cornell Dubilier Electronics Inc
$82.7045 No Active 380 µF 250 V 4.5 A 20 % 484 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 85CEL 190 µA 125 °C -55 °C 2 Radial NO 12.7 mm WIRE 76.2 mm 25.4 mm 12.7 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED unknown
MLSG501M150JB0C
Cornell Dubilier Electronics Inc
$140.8230 No Active 500 µF 150 V 4.4 A 20 % 387 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 85CEL 150 µA 125 °C -55 °C 2 Radial NO 12.7 mm WIRE 76.2 mm 25.4 mm 12.7 mm CORNELL DUBILIER ELECTRONICS INC , unknown
82D121M350JB2D
Chemi-Con
Check for Price Obsolete 120 µF 350 V 630 mA 20 % 1.62 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82D 819.756 µA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
81D222M050JB2D
Chemi-Con
Check for Price Active 2.2 mF 50 V 3.69 A 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3266 mA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
81DA121M350JB2D
Chemi-Con
Check for Price Obsolete 120 µF 350 V 920 mA 20 % 1.5512 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 819.756 µA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
82DA392M050JB2D
Chemi-Con
Check for Price Obsolete 3.9 mF 50 V 2.84 A 20 % 83 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82DA 1.7664 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
82D221M250JB2D
Chemi-Con
Check for Price Obsolete 220 µF 250 V 1.13 A 20 % 513 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82D 938.083 µA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
82D222M050JB2D
Chemi-Con
Check for Price Obsolete 2.2 mF 50 V 2.61 A 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82D 1.3266 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
81DA332M050JB2D
Chemi-Con
Check for Price Obsolete 3.3 mF 50 V 4.05 A 20 % 70.9 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6248 mA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99