Filter Your Search
1 - 10 of 19 results
|
MLSG432M050JB0C
Cornell Dubilier Electronics Inc
|
$75.9374 | No | Active | 4.3 mF | 50 V | 14.9 A | 20 % | 46 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 430 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 76.2 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||||
|
MLSG381M250JB0C
Cornell Dubilier Electronics Inc
|
$82.7045 | No | Active | 380 µF | 250 V | 4.5 A | 20 % | 484 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 190 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 76.2 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||||
|
MLSG501M150JB0C
Cornell Dubilier Electronics Inc
|
$140.8230 | No | Active | 500 µF | 150 V | 4.4 A | 20 % | 387 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 150 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 76.2 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||
|
82D121M350JB2D
Chemi-Con
|
Check for Price | Obsolete | 120 µF | 350 V | 630 mA | 20 % | 1.62 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 819.756 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
81D222M050JB2D
Chemi-Con
|
Check for Price | Active | 2.2 mF | 50 V | 3.69 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3266 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||
|
81DA121M350JB2D
Chemi-Con
|
Check for Price | Obsolete | 120 µF | 350 V | 920 mA | 20 % | 1.5512 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 819.756 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||
|
82DA392M050JB2D
Chemi-Con
|
Check for Price | Obsolete | 3.9 mF | 50 V | 2.84 A | 20 % | 83 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82DA | 1.7664 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
82D221M250JB2D
Chemi-Con
|
Check for Price | Obsolete | 220 µF | 250 V | 1.13 A | 20 % | 513 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 938.083 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
82D222M050JB2D
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 50 V | 2.61 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 1.3266 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
81DA332M050JB2D
Chemi-Con
|
Check for Price | Obsolete | 3.3 mF | 50 V | 4.05 A | 20 % | 70.9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6248 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |