Filter Your Search
1 - 3 of 3 results
|
KNP100JB-73-15R
YAGEO Corporation
|
Check for Price | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.873 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | AXIAL LEADED | compliant | |||||
|
KNP100JB-73-15R2
YAGEO Corporation
|
Check for Price | Yes | Active | 15.2 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | KNP | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JB-73-15R4
YAGEO Corporation
|
Check for Price | Yes | Active | 15.4 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | KNP | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |