Filter Your Search
1 - 3 of 3 results
|
KNP400FT-73-1R5
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.4495 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 32 mm | 6.2 mm | 17.5 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||
|
KNP400FT-73-1R58
YAGEO Corporation
|
Check for Price | Yes | Active | 1.58 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.514 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 32 mm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP400FT-73-1R54
YAGEO Corporation
|
Check for Price | Yes | Active | 1.54 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.4819 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 32 mm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |