Filter Your Search
1 - 4 of 4 results
|
KPCIEX-SM2-164BK30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | STRADDLE MOUNT | 500VDC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | EDGE MOUNT | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.404 inch | 3.504 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Kycon | ||||
|
KPCIEX-SM2-164BK
Kycon Inc
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | STRADDLE MOUNT | 500VDC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | EDGE MOUNT | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.404 inch | 3.504 inch | KYCON INC | ROHS COMPLIANT | compliant | Kycon | ||||||
|
KPCIEX-SM2-164BK10
Kycon Inc
|
Check for Price | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | STRADDLE MOUNT | 500VDC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.295 inch | 0.661 inch | 3.504 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
KPCIEX-SM2-164BK15
Kycon Inc
|
Check for Price | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | STRADDLE MOUNT | 500VDC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.295 inch | 0.661 inch | 3.504 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |