Filter Your Search
1 - 2 of 2 results
|
KPCIEX-T-1642BK30
Kycon Inc
|
Check for Price | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | KPCIEX | NO | NO | NO | NO | TIN (100) OVER NICKEL | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
KPCIEX-T164-2BK30
Kycon Inc
|
Check for Price | Yes | Active | 164 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1.112 N | 1 GΩ | NO | NO | e3 | NO | PEG | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.295 inch | 0.443 inch | 3.504 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Kycon |