Filter Your Search
1 - 3 of 3 results
|
KPED-3528ZGC
Kingbright
|
Check for Price | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 1400.0 mcd | 515 nm | 40 deg | WATER CLEAR | Blue-Green | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | ROUND | 3.1 mm | 3.2 mm | 2.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||
|
KPED-3528ZGC-G
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 4 V | 1 | YES | SURFACE MOUNT | 3500.0 mcd | 520 nm | 40 deg | WATER CLEAR | Blue-Green | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 3.2 mm | 2.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||
|
KPED-3528ZGC-E
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 2700.0 mcd | 520 nm | 40 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 3.1 mm | 3.2 mm | 2.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 |