Filter Your Search
1 - 1 of 1 results
|
KRL11050-C-R012-F-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 12 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | ONE SURFACE | 500 µm | 11 mm | 5 mm | SUSUMU CO LTD | CHIP | compliant | Susumu |