Filter Your Search
1 - 1 of 1 results
|
KRL1632D-M-R007-G-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 7 mΩ | 2 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | ONE SURFACE | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |