Filter Your Search
1 - 1 of 1 results
|
KRL1632E-C-R008-G-T5
Susumu Co Ltd
|
$0.0420 | Yes | Yes | Active | 8 mΩ | 2 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu |