Filter Your Search
1 - 10 of 2,995 results
|
KT3225P52000DCU30T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 75 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | ||||||||||||
|
KT3225PFREQCEV30T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 52 MHz | 13 MHz | 800 mV | 80 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | compliant | Sine | ||||||||||||
|
KT3225P26000AGW28T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | TAPE AND REEL | NO | 800 mV | 85 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | |||||||||||
|
KT3225F40000AGU30TAA
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | SUPPLY VOLTAGE IS AVAILABLE FROM 2.3 TO 3.5V | NO | 800 mV | 2 mA | 75 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,103/53 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | LCC4,.1X.13,103/53 | ||||||||
|
KT3225K52000CGU18T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 52 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 75 °C | -10 °C | AEC-Q200 | SURFACE MOUNT | 4 | DILCC4,.1,102 | YES | 3.2mm x 2.5mm x 0.8mm | KYOCERA CORP | unknown | Sine | DILCC4,.1,102 | ||||||||
|
KT3225P40000DGW28T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 85 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | ||||||||||||
|
KT3225P38400CGW28T
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.4 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 85 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | unknown | Sine | ||||||||||||
|
KT3225K60000AGV33T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.465 V | 3.135 V | 80 °C | -10 °C | AEC-Q100/200 | SURFACE MOUNT | 4 | LCC4,.1X.12,102/63 | YES | 3.2mm x 2.5mm x 0.8mm | KYOCERA CORP | unknown | Sine | SMD, 4 PIN | ||||||
|
KT3225K52000BEV30T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 52 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 80 °C | -20 °C | AEC-Q200 | SURFACE MOUNT | 4 | DILCC4,.1,102 | YES | 3.2mm x 2.5mm x 0.8mm | KYOCERA CORP | unknown | Sine | SMD, 4 PIN | ||||||||
|
KT3225F245535ACV28T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 24.5535 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 80 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.5mm | KYOCERA CORP | compliant | Sine |