Filter Your Search
1 - 8 of 8 results
|
KTD251B105M55A0T00
United Chemi-Con Inc
|
$1.2231 | Yes | Transferred | 1 µF | 250 V | 20 % | 3018 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | NTD | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 9 mm | 7.5 mm | 4.5 mm | UNITED CHEMI-CON INC | , 3018 | unknown | EAR99 | |||||||||||||||||
|
KTD251B105M55A0B00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 250 V | 20 % | 3018 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | NTD | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 5 mm | 9 mm | 7.5 mm | 4.5 mm | UNITED CHEMI-CON INC | , 3018 | unknown | EAR99 | ||||||||||||||||||
|
KTD251B105M55A0B00
Chemi-Con
|
Check for Price | Yes | Active | 1 µF | 250 V | 20 % | 3018 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 5 mm | 9 mm | 7.5 mm | 4.5 mm | NIPPON CHEMI-CON CORP | , 3018 | unknown | EAR99 | |||||||||||||||||||
|
KTD251B105M55B0B00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 250 V | 20 % | 3018 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | NTD | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 5 mm | 9 mm | 7.5 mm | 4.5 mm | UNITED CHEMI-CON INC | , 3018 | unknown | EAR99 | ||||||||||||||||||
|
KTD251B105M55B0T00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 250 V | 20 % | 3018 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | NTD | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 9 mm | 7.5 mm | 4.5 mm | UNITED CHEMI-CON INC | , 3018 | unknown | EAR99 | |||||||||||||||||
|
KTD251B105M55B0B00
Chemi-Con
|
Check for Price | Yes | Active | 1 µF | 250 V | 20 % | 3018 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 5 mm | 9 mm | 7.5 mm | 4.5 mm | NIPPON CHEMI-CON CORP | , 3018 | unknown | EAR99 | |||||||||||||||||||
|
KTD251B105M55B0T00
Chemi-Con
|
Check for Price | Yes | Active | 1 µF | 250 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-1MHZ | 0.05 | 125 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 9 mm | 7.5 mm | 4.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.24.00.60 | ||||||||||||
|
KTD251B105M55A0T00
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 µF | 250 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | NO | Tin (Sn) | 5 mm | WIRE | 9 mm | 7.5 mm | 4.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.24.00.60 | Chemi-Con |