Filter Your Search
1 - 6 of 6 results
|
|
KTS-R-50
Cooper Industries
|
Check for Price | No | Transferred | 600 V | 300 V | 50 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | 200 kA | CE; CSA; UL | 85 °C | -40 °C | INLINE/HOLDER | BOX | NO | END CAP | 139.7 mm | 26.92 mm | EAR99 | ||
|
|
KTS-R-5
Cooper Industries
|
Check for Price | No | Transferred | 600 V | 300 V | 5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | 200 kA | CE; CSA; UL | 85 °C | -40 °C | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | EAR99 | ||
|
|
KTS-R-500
Cooper Industries
|
Check for Price | No | Transferred | 600 V | 300 V | 500 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | 200 kA | CE; CSA; UL | 85 °C | -40 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 339.7 mm | 79.5 mm | EAR99 | ||
|
|
KTS-R-50
Eaton Corporation
|
Check for Price | Active | 600 V | 50 A | FAST | ELECTRIC FUSE | 200 kA | CE; CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 139.7 mm | 26.92 mm | EAR99 | |||||||
|
|
KTS-R-500
Eaton Corporation
|
Check for Price | Active | 600 V | 500 A | FAST | ELECTRIC FUSE | 200 kA | CE; CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 339.85 mm | 63.5 mm | EAR99 | |||||||
|
|
KTS-R-5
Eaton Corporation
|
Check for Price | Active | 600 V | 5 A | FAST | ELECTRIC FUSE | 200 kA | CE; CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | EAR99 |