Filter Your Search
1 - 1 of 1 results
|
KUSBX-AS2N-B30
Kycon Inc
|
Check for Price | Yes | Active | 4 | 2.4892 mm | 1+1 | 30 mΩ | 1 A | FEMALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | OTHER STACKING CONNECTOR 4 CONTACTS EACH | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.614 inch | 0.669 inch | 0.571 inch | 0.11 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon |