Filter Your Search
1 - 4 of 4 results
|
KUSBX-SMT2AP5S-W
Kycon Inc
|
Check for Price | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T/POLYETHYLENE | STEEL | NOT SPECIFIED | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.177 inch | 0.734 inch | 0.527 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||||
|
KUSBX-SMT2-AP5S-W
Kycon Inc
|
Check for Price | Active | 4 | MALE | BOARD | PA6T THERMOPLASTIC | STEEL | GOLD FLASH | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | KUSBX | NO | NO | NO | NO | 94V-0 | PLUG | GOLD FLASH | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
KUSBX-SMT2-AP5S-W30
Kycon Inc
|
Check for Price | Active | 4 | MALE | BOARD | PA6T THERMOPLASTIC | STEEL | GOLD (30) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | KUSBX | NO | NO | NO | NO | 94V-0 | PLUG | GOLD (30) | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
KUSBX-SMT2AP5S-W30
Kycon Inc
|
Check for Price | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T/POLYETHYLENE | STEEL | GOLD (30) | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | PLUG | GOLD | COPPER ALLOY | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.177 inch | 0.734 inch | 0.527 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon |