Filter Your Search
1 - 10 of 15 results
|
KW503R2
Littelfuse Inc
|
$2.3454 | Active | CHASSIS MOUNT | 135 °C | -80 °C | 2 | Radial | NO | FLEXIBLE WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | 2.413 mm | 30 mW | 25 °C | 50 kΩ | NTC THERMISTOR | RADIAL | 4140 K | TEMPERATURE SENSING | |||||||||||||||||
|
KW50LGSN3300TC
Chemi-Con
|
Check for Price | No | Obsolete | 3.3 mF | 50 V | 8.4 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KW | 3.3 mA | 0.13 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
KW50LGSN10000TB
Chemi-Con
|
Check for Price | No | Obsolete | 10 mF | 50 V | 15.2 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KW | 10 mA | 0.13 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
KW50LGSN3300TB
Chemi-Con
|
Check for Price | No | Obsolete | 3.3 mF | 50 V | 8.4 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KW | 3.3 mA | 0.13 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
KW50LGSN4700T
Chemi-Con
|
Check for Price | No | Obsolete | 4.7 mF | 50 V | 12.1 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KW | 4.7 mA | 0.13 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
KW502J2
US Sensor
|
Check for Price | Transferred | THROUGH HOLE MOUNT | e3 | 135 °C | -80 °C | 2 | DISK PACKAGE | NO | TIN | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | 30 mW | 25 °C | 5 kΩ | NTC THERMISTOR | RADIAL | 3890 K | TEMPERATURE SENSING | |||||||||||||||||
|
KW505F8
Wamco Inc
|
Check for Price | Contact Manufacturer | WAMCO INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||
|
KW503J2
US Sensor
|
Check for Price | Transferred | THROUGH HOLE MOUNT | e3 | 135 °C | -80 °C | 2 | DISK PACKAGE | NO | TIN | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | 30 mW | 25 °C | 50 kΩ | NTC THERMISTOR | RADIAL | 3890 K | TEMPERATURE SENSING | |||||||||||||||||
|
KW503R2
US Sensor
|
Check for Price | Transferred | THROUGH HOLE MOUNT | e3 | 135 °C | -80 °C | 2 | DISK PACKAGE | NO | TIN | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | 30 mW | 25 °C | 50 kΩ | NTC THERMISTOR | RADIAL | 4140 K | TEMPERATURE SENSING | |||||||||||||||||
|
KW50LGSN4700TC
Chemi-Con
|
Check for Price | No | Obsolete | 4.7 mF | 50 V | 12.1 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KW | 4.7 mA | 0.13 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |