Filter Your Search
1 - 3 of 3 results
|
KX14-160K8BE1000E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 160 | 2 | 800 µm | FEMALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED, LOW PROFILE, PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||
|
KX14-160K8B1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 160 | 2 | 787.4 µm | 2 | 70 mΩ | 500 mA | MALE | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | POSITIONING KEY | 500VAC V | NO | 100 MΩ | POLARIZED KEY | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BLACK | 0.031 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4u inch | 0.197 inch | 0.376 inch | 2.835 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
KX14-160K8B
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 160 | 2 | 787.4 µm | 2 | 70 mΩ | 500 mA | MALE | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | POSITIONING KEY | 500VAC V | NO | 100 MΩ | POLARIZED KEY | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BLACK | 0.031 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4u inch | 0.197 inch | 0.376 inch | 2.835 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |