Filter Your Search
1 - 3 of 3 results
|
KX15-30N2E1VE
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | PLUG | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | |||||||||||||||||||||||||||||
|
KX15-30N2E1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | 2 | 70 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | POSITIONING KEY/FLANGE | 500VAC V | NO | 100 MΩ | NO | NO | e0 | NO | UL | -40 °C | 85 °C | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.031 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.197 inch | 0.148 inch | 0.787 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
KX15-30N2E1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | 2 | 70 mΩ | 500 mA | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | -40 °C | 85 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4958 mm | 4u inch | SURFACE MOUNT | 0.197 inch | 0.148 inch | 0.787 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown |